Part Details for 10106116-3000001LF by Amphenol FCi
Overview of 10106116-3000001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 10106116-3000001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106116-3000001LF
|
Heilind Electronics | PWRBLADE RAH STB-10106116-3000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106116-3000001LF
|
Interstate Connecting Components | PWRBLADE RAH STB-10106116-3000 | 0 |
|
Buy Now |
Part Details for 10106116-3000001LF
10106116-3000001LF CAD Models
10106116-3000001LF Part Data Attributes:
|
10106116-3000001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106116-3000001LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):58A | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.34 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED THERMOPLASTIC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10106116-3000001LF
This table gives cross-reference parts and alternative options found for 10106116-3000001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106116-3000001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1723103303 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 10106116-3000001LF vs 1723103303 |
1723103203 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 10106116-3000001LF vs 1723103203 |