10104997-B0C-20DLF
Description: Board Connector, LEAD FREE

Overview of 10104997-B0C-20DLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10104997-00C-20DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 2 wall header.
10104997-B0C-20DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.
10104997-G0C-20DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.

CAD Models for 10104997-B0C-20DLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10104997-B0C-20DLF by Amphenol FCi

10104997-B0C-20DLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Option
GENERAL PURPOSE
Want to compare parts?
  1. 10104997-B0C-20DLF
    Amphenol FCi
    Board Connector, LEAD FREE
    VS

Related Parts for 10104997-B0C-20DLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10104997-B0C-20DLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10104997-B0C-20DLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10104997-B0C-20DLF would you like to use for your alert(s)?
  • Please alert me when 10104997-B0C-20DLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10104997-B0C-20DLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10104997-B0C-20DLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10104997-B0C-20DLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10104997-B0C-20DLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10104997-B0C-20DLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: