Part Details for 10104389-15508LF by Amphenol FCi
Overview of 10104389-15508LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-508LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 96S Right Angle Receptacle, Solder To Board | |
95615-508LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header - Surface Mount - Double row - 8 Positions - 2.00mm (0.079in) Pitch . |
Part Details for 10104389-15508LF
10104389-15508LF CAD Models
10104389-15508LF Part Data Attributes
|
10104389-15508LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10104389-15508LF
Amphenol FCi
Card Edge Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.299 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.9 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10104389-15508LF
This table gives cross-reference parts and alternative options found for 10104389-15508LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10104389-15508LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10104389-15503LF | Card Edge Connector | Amphenol FCi | 10104389-15508LF vs 10104389-15503LF |
10104389-11403LF | Card Edge Connector | Amphenol FCi | 10104389-15508LF vs 10104389-11403LF |
10104389-12222LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | Amphenol FCi | 10104389-15508LF vs 10104389-12222LF |
10104389-11111LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | Amphenol FCi | 10104389-15508LF vs 10104389-11111LF |
10104389-10218LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | 10104389-15508LF vs 10104389-10218LF |
10104389-15522LF | Card Edge Connector | Amphenol FCi | 10104389-15508LF vs 10104389-15522LF |
10104389-11298LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | 10104389-15508LF vs 10104389-11298LF |
10104389-11516LF | Card Edge Connector | Amphenol FCi | 10104389-15508LF vs 10104389-11516LF |
10104389-12627LF | Card Edge Connector | Amphenol FCi | 10104389-15508LF vs 10104389-12627LF |
10104389-13615LF | Card Edge Connector | Amphenol FCi | 10104389-15508LF vs 10104389-13615LF |