Part Details for 1010400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1010400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3614
|
Newark | Terminal Block, Din Rail, 2 Position, 14-6Awg, No. Of Positions:2Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1010400000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$7.4700 / $11.7700 | Buy Now |
DISTI #
281-1495-ND
|
DigiKey | CONN TERM BLK GROUND 4-14 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
76 In Stock |
|
$6.8772 / $11.0000 | Buy Now |
DISTI #
1010400000
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bulk (Alt: 1010400000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8091 / $7.8441 | Buy Now |
DISTI #
99F3614
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bulk (Alt: 99F3614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 66 Partner Stock |
|
$8.5200 / $11.1500 | Buy Now |
DISTI #
470-1010400000
|
Mouser Electronics | DIN Rail Terminal Blocks WPE 16 RoHS: Compliant | 163 |
|
$6.6000 / $10.2600 | Buy Now |
DISTI #
WEI1010400000
|
Heilind Electronics | WPE 16,WM,GN/YL R20, B, V13 | Americas - 26 in Stock |
|
$7.4900 / $8.7860 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant |
135 In Stock 1850 Factory Stock |
|
$6.4700 / $9.5900 | Buy Now |
DISTI #
60996536
|
Verical | Conn Terminal Block 2 POS Screw ST T DIN Rail Min Qty: 10 Package Multiple: 5 Date Code: 2136 | Americas - 85 |
|
$10.2736 / $12.4707 | Buy Now |
DISTI #
65680131
|
Verical | Conn Terminal Block 2 POS Screw ST T DIN Rail Min Qty: 33 Package Multiple: 1 | Americas - 50 |
|
$1.7600 / $1.9000 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,GROUND,12MM | 1683 |
|
$5.1266 / $14.6475 | Buy Now |