Part Details for 101040-D02 by Lear Corporation
Results Overview of 101040-D02 by Lear Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
101040-D02 Information
101040-D02 by Lear Corporation is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10104001AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 40S 1P Right Angle Header. | |
51760-10104001ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 40S 1P Right Angle Receptacle, Solder To Board | |
54111-101040850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 101040-D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
101040-D02
|
TTI | Automotive Connectors TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7020 | Buy Now |
DISTI #
101040-D02-L
|
TTI | Automotive Connectors TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Cardboard Strips |
Americas - 1191 In Stock |
|
$1.0500 | Buy Now |