Part Details for 10103955-009RLF by BURNDY
Overview of 10103955-009RLF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10103955-009RLF | Amphenol Communications Solutions | Universal Contact, 1.80mm Height | |
10125000-009RLF | Amphenol Communications Solutions | Universal Contact, 1 Position, 1um GXT. | |
10115748-009RLF | Amphenol Communications Solutions | Universal Contact, 1.55mm Height |
Price & Stock for 10103955-009RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35865434
|
Verical | Contact F Crimp ST Cable Mount T/R Min Qty: 173 Package Multiple: 1 Date Code: 1813 | Americas - 4452 |
|
$0.0493 / $0.0498 | Buy Now |