Part Details for 10103593-0001LF by Amphenol FCi
Overview of 10103593-0001LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10103593-0001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236821
|
RS | Conn, Data, USB, TypeB, Mid-Mount, 5Cnts, RightAngle, Micro, SMT | Amphenol FCI (Amphenol CS) 10103593-0001LF RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5740 | RFQ |
DISTI #
BRG10103593-0001LF
|
Heilind Electronics | MICRO USB B-TYPE FE MID | Americas - 0 in Stock |
|
$0.4554 | Buy Now |
|
Bristol Electronics | 9892 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, SOCKET | 5 |
|
$1.6836 / $1.8300 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, SOCKET | 800 |
|
$0.3780 / $0.9450 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, SOCKET | 27158 |
|
$1.0980 / $2.9280 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, SOCKET | 7913 |
|
$1.0980 / $2.9280 | Buy Now |
DISTI #
BRG10103593-0001LF
|
Interstate Connecting Components | MICRO USB B-TYPE FE MID | 0 |
|
$0.4554 | Buy Now |
Part Details for 10103593-0001LF
10103593-0001LF CAD Models
10103593-0001LF Part Data Attributes:
|
10103593-0001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10103593-0001LF
Amphenol FCi
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |