Part Details for 101020C0 by Lapp Group
Overview of 101020C0 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101020C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-101020C0-ND
|
DigiKey | CONN BASE HB24 PNL MNT DLVR Min Qty: 20 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$19.9945 | Buy Now |
DISTI #
70124339
|
RS | CONNECTOR GREY DOUBLE LEVERS ON BASE 140 MM L X 43 MM W X 27.5 MM H, EPIC Series | Lapp Group 101020C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$22.1200 / $25.7300 | Buy Now |