Part Details for 101020025 by Seeed Development Ltd
Results Overview of 101020025 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101020025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5645
|
Newark | Tilt Switch Board, 3.3V/5V, Pcb, For Use With:Grove Modules, Accessory Type:Tilt Switch Board, Pr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.1200 | Buy Now |
DISTI #
1597-1100-ND
|
DigiKey | GROVE TILT SWITCH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$3.2000 | Buy Now |
DISTI #
713-101020025
|
Mouser Electronics | Seeed Studio Accessories The factory is currently not accepting orders for this product. RoHS: Compliant | 20 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Grove - Tilt Switch RoHS: Compliant | 0 |
|
$2.8000 | Buy Now |
Part Details for 101020025
101020025 CAD Models
101020025 Part Data Attributes
|
101020025
Seeed Development Ltd
Buy Now
|
Compare Parts:
101020025
Seeed Development Ltd
Select a part to compare: |
Samacsys Manufacturer | Seeed Studio |