Part Details for 101020019 by Seeed Development Ltd
Overview of 101020019 by Seeed Development Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101020019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9692
|
Newark | Sensor Module, Tem & Humidity Sensor, Application Sub Type:Temperature Sensor & Humidity Sensor, Kit Contents:Sensor Module Dht22, Product Range:-, Kit Application Type:Sensor, Silicon Core Number:Dht22, Silicon Manufacturer:Adafruitrohs Compliant: Yes |Seeed Studio 101020019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11.7800 | Buy Now |
DISTI #
1597-1138-ND
|
DigiKey | GROVE TEMP/HUMIDITY SENSOR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
58 In Stock |
|
$10.9000 | Buy Now |
DISTI #
713-101020019
|
Mouser Electronics | Multiple Function Sensor Development Tools Grove - Temperature&Humidity Sensor Pro RoHS: Compliant | 78 |
|
$10.9000 | Buy Now |
|
Onlinecomponents.com | Grove - Temperature & Humidity Sensor Pro (AM2302/DHT22) RoHS: Compliant |
60 In Stock |
|
$6.8300 | Buy Now |
|
Master Electronics | Grove - Temperature & Humidity Sensor Pro (AM2302/DHT22) RoHS: Compliant |
60 In Stock |
|
$6.8300 | Buy Now |