Part Details for 101020012 by Seeed Development Ltd
Overview of 101020012 by Seeed Development Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101020012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9690
|
Newark | Sensor Board, Dust Sensor, Application Sub Type:Dust Sensor, Kit Contents:Grove - Dust Sensor Board And Connecting Lead, Product Range:-, Kit Application Type:Sensor, Silicon Core Number:Ppd42Ns, Silicon Manufacturer:Seeed Studio Rohs Compliant: Yes |Seeed Studio 101020012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.5300 | Buy Now |
DISTI #
1597-1287-ND
|
DigiKey | GROVE DUST SENSOR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$12.7000 | Buy Now |
DISTI #
713-101020012
|
Mouser Electronics | Multiple Function Sensor Development Tools Grove - Dust Sensor RoHS: Compliant | 47 |
|
$12.7000 | Buy Now |
DISTI #
V99:2348_18664912
|
Arrow Electronics | PPD42NS Dust Sensor Grove Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1829 | Americas - 65 |
|
$0.9985 / $5.0209 | Buy Now |
|
Onlinecomponents.com | Grove - Dust Sensor(PPD42NS) RoHS: Compliant |
48 In Stock |
|
$9.7600 | Buy Now |
DISTI #
30642788
|
Verical | PPD42NS Dust Sensor Grove Board RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 65 |
|
$0.9985 | Buy Now |
|
Master Electronics | Grove - Dust Sensor(PPD42NS) RoHS: Compliant |
48 In Stock |
|
$9.7600 | Buy Now |