Part Details for 10101788-002CLF by Amphenol FCi
Overview of 10101788-002CLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 10101788-002CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10101788-002CLF
|
Heilind Electronics | OEM ITEM 533-53JF-SATA PLUG STORAG | Americas - 0 in Stock |
|
$2.8477 / $2.8945 | Buy Now |
DISTI #
BRG10101788-002CLF
|
Interstate Connecting Components | OEM ITEM 533-53JF-SATA PLUG STORAG | 0 |
|
$2.8477 / $2.8945 | Buy Now |
Part Details for 10101788-002CLF
10101788-002CLF CAD Models
10101788-002CLF Part Data Attributes:
|
10101788-002CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10101788-002CLF
Amphenol FCi
Telecom and Datacom Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |