Part Details for 10100F by Signetics
Overview of 10100F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10K SERIES, QUAD 2-INPUT NOR GATE, CDIP16 | 41 |
|
$2.6250 / $5.2500 | Buy Now |
Part Details for 10100F
10100F CAD Models
10100F Part Data Attributes
|
10100F
Signetics
Buy Now
Datasheet
|
Compare Parts:
10100F
Signetics
NOR Gate, 10K Series, 4-Func, 2-Input, ECL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 10100F
This table gives cross-reference parts and alternative options found for 10100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10100F | NOR Gate, 10K Series, 4-Func, 2-Input, ECL, CDIP16 | YAGEO Corporation | 10100F vs 10100F |
10100N | NOR Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16 | YAGEO Corporation | 10100F vs 10100N |
MC10100L | NOR Gate, 10K Series, 4-Func, 2-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10100F vs MC10100L |
MC10100P | 10K SERIES, QUAD 2-INPUT NOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10100F vs MC10100P |
MC10100L | 10K SERIES, QUAD 2-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10100F vs MC10100L |