Part Details for 1010040575#2 by Amphenol Corporation
Overview of 1010040575#2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010040575#2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1010040575#2
|
Avnet Americas | SD P/P CARD CONN. STANDOFF 1.8MM FLL CVR, W/DT CD, T/R PKG - Tape and Reel (Alt: 1010040575#2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1010040575#2
|
TTI | Memory Card Connectors MEMORY CARD CONNECTOR Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 14250 In Stock |
|
$2.0500 | Buy Now |