Part Details for 1010010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1010010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1647
|
Newark | Wpe 2.5 Ws |Weidmuller 1010010000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $7.9900 | Buy Now |
DISTI #
281-5416-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
80 In Stock |
|
$5.1475 / $9.2900 | Buy Now |
DISTI #
1010010000
|
Avnet Americas | Protective Earth Terminal Block 2.5mm² DIN Rail Mount Wemid White - Bulk (Alt: 1010010000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS Screw RA T DIN Rail | 0 |
|
$3.9400 / $5.9800 | Buy Now |