Part Details for 1010.5 by CONTA-CLIP Inc
Overview of 1010.5 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-1010.5-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-22AWG Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5635 | Buy Now |
DISTI #
1010.5
|
Relay Specialties | 6mm,Feed Thru TB, 15mm DIN Rail300V, 30A,22-10 AWG, Colr. Blue Min Qty: 1 | 0 |
|
RFQ |