Datasheets
1010-1511-001 by:

CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, RECEPTACLE

Part Details for 1010-1511-001 by Applied Engineering Products (AEP)

Overview of 1010-1511-001 by Applied Engineering Products (AEP)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1010-1511-001

1010-1511-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1010-1511-001 Part Data Attributes:

1010-1511-001 Applied Engineering Products (AEP)
Buy Now Datasheet
Compare Parts:
1010-1511-001 Applied Engineering Products (AEP) CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, RECEPTACLE
Part Life Cycle Code Active
Ihs Manufacturer APPLIED ENGINEERING PRODUCTS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ
Body Breadth 0.25 inch
Body Depth 0.55 inch
Body Length 0.25 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type RF SMC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Resistance 12 mΩ
Contact Style COAX
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.5 dB
Insulation Resistance 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number of Ports 1
Operating Frequency-Max 10 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Terminal Length 0.155 inch
Termination Type SOLDER
Total Number of Contacts 1

1010-1511-001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1010-1511-001 by Applied Engineering Products (AEP).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1010-1511-001 by Applied Engineering Products (AEP)

  • Please alert me when 1010-1511-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1010-1511-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1010-1511-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1010-1511-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1010-1511-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1010-1511-001 by Applied Engineering Products (AEP)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: