Part Details for 101-8534-000 by ITT Interconnect Solutions
Overview of 101-8534-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8534AY-01LF | Renesas Electronics Corporation | Low Skew,1-to-22 Differential-to-3.3V LVPECL Fanout Buffer | |
8534AY-01LFT | Renesas Electronics Corporation | Low Skew,1-to-22 Differential-to-3.3V LVPECL Fanout Buffer | |
8534BMI-13LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/LVCMOS-to-3.3V LVPECL/LVCMOS Fanout Buffer |
Price & Stock for 101-8534-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8726
|
Newark | Connectors, D-Sub Connectors |Itt Cannon 101-8534-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
2266-101-8534-000-ND
|
DigiKey | Connectors, D-Sub Connectors Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$5.3300 / $5.7500 | Buy Now |
DISTI #
101-8534-000
|
Avnet Americas | - Bulk (Alt: 101-8534-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9375 / $7.7885 | Buy Now |
DISTI #
ITT101-8534-000
|
Heilind Electronics | 101-8534-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$3.2300 / $8.4600 | Buy Now |
DISTI #
ITT101-8534-000
|
Interstate Connecting Components | 101-8534-000 | 0 |
|
Buy Now | |
DISTI #
C1S329902576867
|
Chip1Stop | Connector D-Subminiature | 100 |
|
$5.3100 / $6.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$3.2300 / $8.4600 | Buy Now |