Part Details for 101-8533-000 by ITT Interconnect Solutions
Overview of 101-8533-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8533AG-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer | |
8533AG-11LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/Differential-to-3.3V LVPECL Fanout Buffer | |
8533AGI-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer |
Price & Stock for 101-8533-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8725
|
Newark | Connectors, D-Sub Connectors |Itt Cannon 101-8533-000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$5.1900 / $6.1800 | Buy Now |
DISTI #
2266-101-8533-000-ND
|
DigiKey | Connectors, D-Sub Connectors Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$4.1700 / $4.5100 | Buy Now |
DISTI #
101-8533-000
|
Avnet Americas | - Bulk (Alt: 101-8533-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $6.7710 | Buy Now |
DISTI #
ITT101-8533-000
|
Heilind Electronics | 101-8533-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
95 Partner Stock |
|
$2.6900 / $7.3500 | Buy Now |
DISTI #
61916528
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 95 |
|
$3.9100 / $3.9900 | Buy Now |
DISTI #
1018533000-ITT
|
TME | 101-8533-000 Min Qty: 9 | 95 |
|
$4.8625 / $4.9486 | Buy Now |
DISTI #
ITT101-8533-000
|
Interstate Connecting Components | 101-8533-000 | 0 |
|
Buy Now | |
DISTI #
C1S329902576876
|
Chip1Stop | Connector D-Subminiature | 95 |
|
$5.1100 / $5.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
95 Partner Stock |
|
$2.6900 / $7.3500 | Buy Now |