-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843002AG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843003AGI-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843004AGI-04LF | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-3.3V LVPECL Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F6048
|
Newark | Lamp Socket, Indicator Base, Flange, Voltage Rating:28V, Mounting Hole Dia:11.906Mm, Accessory Type:Indicator Base, For Use With:Dialight T-1 3/4 Midget Flange Base Incandescent Lamp, Product Range:101 Series, Bulb Size:T-1 3/4 (5Mm)Rohs Compliant: No |Dialight 101-8430-09-203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$15.1600 / $21.4100 | Buy Now |
DISTI #
645-101-8430-09-203
|
Mouser Electronics | Lamp Holders & Accessories SUB MIN PANEL IND RoHS: Not Compliant | 37 |
|
$13.7500 / $21.6600 | Buy Now |
DISTI #
70081441
|
RS | Socket T1 3/4 Incandescent Midget Flange Base 15/32" Watertight 101 Series | Dialight 101-8430-09-203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$18.1600 / $21.3600 | Buy Now |
|
Future Electronics | 101 Series Sub Miniature Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 69 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$14.3000 / $15.0100 | Buy Now |
|
Onlinecomponents.com | Incandescent Panel Mount Indicators |
417 In Stock 345 On Order |
|
$14.4500 / $18.9700 | Buy Now |
DISTI #
85017443
|
Verical | Cap for Panel Mount Indicators RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 417 |
|
$17.7412 / $22.3176 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 33 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 8 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 6 |
|
$16.8780 / $18.9878 | Buy Now |
DISTI #
101-8430-09-203
|
TTI | Lamp Holders & Accessories SUB MIN PANEL IND pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.7600 / $14.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
101-8430-09-203
Dialight
Buy Now
Datasheet
|
Compare Parts:
101-8430-09-203
Dialight
LED Mounting Hardware,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |