There are no models available for this part yet.
Overview of 101-5KB by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 101-5KB by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
696-1567-ND
|
DigiKey | RES 5K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
154 In Stock |
|
$2.6355 / $5.4400 | Buy Now |