Part Details for 101-1101W by Bogen Communications Inc
Overview of 101-1101W by Bogen Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1101WP-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -30V -25A 12.5Mohm Wpak |
Price & Stock for 101-1101W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0725
|
Newark | Ala-1Df (Down Fill)White |Bogen Communications 101-1101W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,066.5200 / $1,223.9900 | Buy Now |