Part Details for 101-1031-BL-00300 by CnC Tech LLC
Overview of 101-1031-BL-00300 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-1031-BL-00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1055-ND
|
DigiKey | CBL USB1.1 A PLG-MIN B PLG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Box |
30 In Stock |
|
$2.9588 / $5.4800 | Buy Now |
|
Onlinecomponents.com | Cable USB 1.1 - A Male To B Mini 5Pin 3M | 0 |
|
$2.6600 / $3.9400 | Buy Now |
Part Details for 101-1031-BL-00300
101-1031-BL-00300 CAD Models
101-1031-BL-00300 Part Data Attributes
|
101-1031-BL-00300
CnC Tech LLC
Buy Now
|
Compare Parts:
101-1031-BL-00300
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |