Part Details for 101-1010-BE-00180 by CnC Tech LLC
Overview of 101-1010-BE-00180 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 |
Price & Stock for 101-1010-BE-00180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1027-ND
|
DigiKey | CBL USB1.1 A RCPT TO A PLUG 5.9' Min Qty: 1 Lead time: 20 Weeks Container: Box |
157 In Stock |
|
$1.8181 / $4.2800 | Buy Now |
|
Onlinecomponents.com | Cable USB 1.1 - A Male To A Female - Beige - 1.8M RoHS: Compliant | 0 |
|
$2.6000 / $3.8600 | Buy Now |