There are no models available for this part yet.
Overview of 101-1005-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 101-1005-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0960
|
Newark | Itt Cannon |Itt Cannon 101-1005-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $7.2300 | Buy Now | |
DISTI #
2266-101-1005-000-ND
|
DigiKey | 101-1005-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
507 In Stock |
|
$4.1300 / $12.0700 | Buy Now | |
DISTI #
965-1011005000
|
Mouser Electronics | Circular MIL Spec Connector KPT 18-11P INSERT RoHS: Compliant | 0 |
|
$12.3400 / $15.3100 | Order Now | |
DISTI #
ITT101-1005-000
|
Heilind Electronics | 1011005000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Standard Circular Connectors RoHS: Compliant |
507 Partner Stock |
|
$14.2100 / $18.7200 | Buy Now | ||
DISTI #
73153377
|
Verical | Standard Circular Connectors RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 507 |
|
$3.6500 / $10.6800 | Buy Now | |
DISTI #
1011005000-ITT
|
TME | 101-1005-000 Min Qty: 4 | 507 |
|
$6.2319 / $10.4599 | Buy Now | |
DISTI #
ITT101-1005-000
|
Interstate Connecting Components | 1011005000 | 0 |
|
Buy Now | ||
DISTI #
C1S329902569706
|
Chip1Stop | Connector Other | 507 |
|
$4.0800 / $12.7000 | Buy Now | |
Master Electronics | Standard Circular Connectors RoHS: Compliant |
507 Partner Stock |
|
$14.2100 / $18.7200 | Buy Now |