Part Details for 101-0336-000 by ITT Interconnect Solutions
Overview of 101-0336-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780336GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / | |
75160-103-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Price & Stock for 101-0336-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0953
|
Newark | Itt Cannon |Itt Cannon 101-0336-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $16.8700 | Buy Now |
DISTI #
965-1010336000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 18-5S INSERT RoHS: Compliant | 0 |
|
$20.7700 / $21.3900 | Order Now |
DISTI #
ITT101-0336-000
|
Heilind Electronics | 1010336000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant | 0 |
|
$20.6500 / $29.3300 | Buy Now |
DISTI #
ITT101-0336-000
|
Interstate Connecting Components | 1010336000 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Circular MIL-DTL5015 Series RoHS: Compliant | 0 |
|
$20.6500 / $29.3300 | Buy Now |