Part Details for 101-0329-000 by ITT Interconnect Solutions
Overview of 101-0329-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0329DPB | Renesas Electronics Corporation | N Channel Power MOSFET | |
JM38510/32901BCA | Texas Instruments | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | |
M38510/32901BCA | Texas Instruments | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 |
Price & Stock for 101-0329-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-101-0329-000-ND
|
DigiKey | 101-0329-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
675 In Stock |
|
$4.3000 / $12.5500 | Buy Now |
DISTI #
965-1010329000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 18-1P INSERT RoHS: Compliant | 0 |
|
$4.1700 / $11.7600 | Order Now |
DISTI #
ITT101-0329-000
|
Heilind Electronics | 1010329000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector MIL-DTL 5015 Series I RoHS: Compliant |
2172 In Stock |
|
$4.3400 / $13.3800 | Buy Now |
DISTI #
61914090
|
Verical | MIL-DTL 5015 Series I, Circular Connector RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 675 |
|
$3.8000 / $11.1000 | Buy Now |
DISTI #
ITT101-0329-000
|
Interstate Connecting Components | 1010329000 | 0 |
|
Buy Now | |
DISTI #
101-0329-000
|
ECCO | 1497 |
|
$13.3800 | Buy Now | |
|
Master Electronics | Circular Connector MIL-DTL 5015 Series I RoHS: Compliant |
2172 In Stock |
|
$4.3400 / $13.3800 | Buy Now |