Part Details for 101-00303-68 by Amphenol Corporation
Overview of 101-00303-68 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-00303-68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 101-00303-68
101-00303-68 CAD Models
101-00303-68 Part Data Attributes
|
101-00303-68
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
101-00303-68
Amphenol Corporation
PCB Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |