Part Details for 100ZLJ680M18X35.5 by Rubycon Corporation
Overview of 100ZLJ680M18X35.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLJ680M18X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1109
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 680 - F, - 20%, 100 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ680M18X35.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $5.1100 | Buy Now |
DISTI #
100ZLJ680M18X35.5-ND
|
DigiKey | CAP ALUM 680UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8859 / $4.9100 | Buy Now |
DISTI #
232-100ZLJ680M18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.9100 / $4.7700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 100VDC - 18mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2700 / $4.0600 | Buy Now |
DISTI #
100ZLJ680M18X35.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680uF, 100V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLJ680M18X35.5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100ZLJ680M18X35.5
100ZLJ680M18X35.5 CAD Models
100ZLJ680M18X35.5 Part Data Attributes
|
100ZLJ680M18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ680M18X35.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1930.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLJ680M18X35.5
This table gives cross-reference parts and alternative options found for 100ZLJ680M18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ680M18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101ETE681MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ680M18X35.5 vs EKZE101ETE681MMP1S |
EKZE101ETA681MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ680M18X35.5 vs EKZE101ETA681MMP1S |
EKZE101ETC681MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ680M18X35.5 vs EKZE101ETC681MMP1S |
100ZLH680MEFCRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 100ZLJ680M18X35.5 vs 100ZLH680MEFCRX18X35.5 |
LQ2A687M1835MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLJ680M18X35.5 vs LQ2A687M1835MCS |
100YXG680MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ680M18X35.5 vs 100YXG680MEFCCC18X35.5 |
100ZLH680MCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ680M18X35.5 vs 100ZLH680MCA18X35.5 |
EKZE101ETB681MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ680M18X35.5 vs EKZE101ETB681MMP1S |
100YXG680MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ680M18X35.5 vs 100YXG680MEFCCA18X35.5 |
100ZLH680MEFCKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ680M18X35.5 vs 100ZLH680MEFCKC18X35.5 |