Part Details for 100ZLJ270M12.5X30 by Rubycon Corporation
Overview of 100ZLJ270M12.5X30 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2982AIM5X-3.0/NOPB | Texas Instruments | 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LM3724IM5X-3.08/NOPB | Texas Instruments | Low Power Reset IC / Voltage Supervisor with manual reset 5-SOT-23 -40 to 85 |
Price & Stock for 100ZLJ270M12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4777
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 270 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ270M12.5X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9170 / $2.0300 | Buy Now |
DISTI #
1189-1041-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2663 In Stock |
|
$0.6028 / $1.9000 | Buy Now |
DISTI #
232-100ZLJ270M125X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 61 |
|
$0.6120 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 100VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5270 / $1.6870 | Buy Now |
DISTI #
100ZLJ270M12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLJ270M12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100ZLJ270M12.5X30
100ZLJ270M12.5X30 CAD Models
100ZLJ270M12.5X30 Part Data Attributes
|
100ZLJ270M12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ270M12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLJ270M12.5X30
This table gives cross-reference parts and alternative options found for 100ZLJ270M12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ270M12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESL277M100AK2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 100ZLJ270M12.5X30 vs ESL277M100AK2AA |
RJF-100V271MI7#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | 100ZLJ270M12.5X30 vs RJF-100V271MI7#-F |
NRSH271M100V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 100ZLJ270M12.5X30 vs NRSH271M100V12.5X30F3F |
NRZJ271M100V12.5X30YF | Fixed Capacitor, | NIC Components Corp | 100ZLJ270M12.5X30 vs NRZJ271M100V12.5X30YF |
EKZN101EC3271MK30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 100ZLJ270M12.5X30 vs EKZN101EC3271MK30S |
RJF-100V271MI7#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | 100ZLJ270M12.5X30 vs RJF-100V271MI7#-G59 |
100ZLH270MSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLJ270M12.5X30 vs 100ZLH270MSG12.5X30 |
100ZLJ270MCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ270M12.5X30 vs 100ZLJ270MCE12.5X30 |
NRSH271M100V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 100ZLJ270M12.5X30 vs NRSH271M100V12.5X30F1F |
100ZLH270MG412.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLJ270M12.5X30 vs 100ZLH270MG412.5X30 |