-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1101
|
Newark | Radial Leaded Low Impedance Electrolytic Caps |Rubycon 100ZLJ100M10X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.7970 | Buy Now |
DISTI #
94T6015
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 100 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ100M10X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.8220 | Buy Now |
DISTI #
1189-1038-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10014 In Stock |
|
$0.2862 / $1.0300 | Buy Now |
DISTI #
232-100ZLJ100M10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 5850 |
|
$0.2710 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant |
6670 In Stock |
|
$0.2507 / $0.3721 | Buy Now |
DISTI #
62140490
|
Verical | Cap Aluminum Lytic 100uF 100V 20%( 10 X 20mm) Radial 5mm 1430mA 10000h 105C Bulk Min Qty: 200 Package Multiple: 100 Date Code: 2206 | Americas - 6600 |
|
$0.3475 / $0.5168 | Buy Now |
DISTI #
100ZLJ100M10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLJ100M10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2102457
|
element14 Asia-Pacific | CAP, 100F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2774 / $0.9076 | Buy Now |
DISTI #
2102457
|
Farnell | CAP, 100F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.2625 / $0.6836 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant |
6670 In Stock |
|
$0.2507 / $0.3721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100ZLJ100M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ100M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 100ZLJ100M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ100M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214839101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 100ZLJ100M10X20 vs MAL214839101E3 |
B41821A9107M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 100ZLJ100M10X20 vs B41821A9107M004 |
MK2A107M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 100ZLJ100M10X20 vs MK2A107M10020QR |
100ZLH100MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ100M10X20 vs 100ZLH100MEFCCC10X20 |
100YXJ100MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ100M10X20 vs 100YXJ100MCC10X20 |
MK2A107M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 100ZLJ100M10X20 vs MK2A107M10020MR |
100ZLH100MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ100M10X20 vs 100ZLH100MEFCCE10X20 |
100ZLH100MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ100M10X20 vs 100ZLH100MEFCKC10X20 |
B41821A9107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 100ZLJ100M10X20 vs B41821A9107M000 |
MAL214269101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 100ZLJ100M10X20 vs MAL214269101E3 |