There are no models available for this part yet.
Overview of 100ZLH68MEFCT78X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 100ZLH68MEFCT78X20 by Rubycon Corporation
Part Data Attributes for 100ZLH68MEFCT78X20 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.068 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
367.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 100ZLH68MEFCT78X20
This table gives cross-reference parts and alternative options found for 100ZLH68MEFCT78X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH68MEFCT78X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH680M100V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLH68MEFCT78X20 vs NRSH680M100V8X20F1F |
NRZJ680M100V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLH68MEFCT78X20 vs NRZJ680M100V8X20TBNF |
100ZLH68MTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 100ZLH68MEFCT78X20 vs 100ZLH68MTA8X20 |
NRZJ680M100V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLH68MEFCT78X20 vs NRZJ680M100V8X20F3F |
NRSH680M100V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLH68MEFCT78X20 vs NRSH680M100V8X20SP7.5LSF |
EEUFS2A680LB | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | 100ZLH68MEFCT78X20 vs EEUFS2A680LB |
100ZLH68MEFCTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 100ZLH68MEFCT78X20 vs 100ZLH68MEFCTA8X20 |
100ZLH68MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH68MEFCT78X20 vs 100ZLH68MEFCFA8X20 |
NRSH680M100V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLH68MEFCT78X20 vs NRSH680M100V8X20SPF |
NRZJ680M100V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLH68MEFCT78X20 vs NRZJ680M100V8X20SPF |