Part Details for 100ZLH680MEFC16X40 by Rubycon Corporation
Overview of 100ZLH680MEFC16X40 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH680MEFC16X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2950-ND
|
DigiKey | CAP ALUM 680UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2797 In Stock |
|
$1.0692 / $3.0700 | Buy Now |
DISTI #
232-100ZLH680MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 330 |
|
$1.3200 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 100VDC - 16mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.1700 / $3.7400 | Buy Now |
DISTI #
80925264
|
Verical | Cap Aluminum Lytic 680uF 100V 20%( 16 X 40mm) Radial 7.5mm 2860mA 10000h 105C Bulk Min Qty: 66 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$1.0724 | Buy Now |
|
Quest Components | 160 |
|
$1.4440 / $2.8880 | Buy Now |
Part Details for 100ZLH680MEFC16X40
100ZLH680MEFC16X40 CAD Models
100ZLH680MEFC16X40 Part Data Attributes
|
100ZLH680MEFC16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH680MEFC16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.68 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1573 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH680MEFC16X40
This table gives cross-reference parts and alternative options found for 100ZLH680MEFC16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH680MEFC16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB101EBC681ML40S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH680MEFC16X40 vs EKYB101EBC681ML40S |
100ZLH680MEFCRK16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 100ZLH680MEFC16X40 vs 100ZLH680MEFCRK16X40 |
NRZJ681M100V16X40F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 100ZLH680MEFC16X40 vs NRZJ681M100V16X40F1F |
EKZE101EBD681ML40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 100ZLH680MEFC16X40 vs EKZE101EBD681ML40S |
ESL687M100AM4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 100ZLH680MEFC16X40 vs ESL687M100AM4AA |
100ZLJ680MCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH680MEFC16X40 vs 100ZLJ680MCA16X40 |
EKY-101EIJ681ML40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 100ZLH680MEFC16X40 vs EKY-101EIJ681ML40S |
100ZLH680MCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH680MEFC16X40 vs 100ZLH680MCE16X40 |
100ZLJ680M16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 100ZLH680MEFC16X40 vs 100ZLJ680M16X40 |
NRZJ681M100V16X40SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 100ZLH680MEFC16X40 vs NRZJ681M100V16X40SP7.5LLF |