There are no models available for this part yet.
Overview of 100ZLH100MEFC12.5X16 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100ZLH100MEFC12.5X16 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54T4499
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Radial, Capacitance:100µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:12.5Mm, Esr:- Rohs Compliant: Yes |Rubycon 100ZLH100MEFC12.5X16 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1189-2938-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1647 In Stock |
|
$0.2652 / $0.9600 | Buy Now | |
DISTI #
232-ZLH100MEFC125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2650 / $0.9500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 12.5mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2660 / $0.8510 | Buy Now |
CAD Models for 100ZLH100MEFC12.5X16 by Rubycon Corporation
Part Data Attributes for 100ZLH100MEFC12.5X16 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0060
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
487.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 100ZLH100MEFC12.5X16
This table gives cross-reference parts and alternative options found for 100ZLH100MEFC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH100MEFC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ101M100V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100ZLH100MEFC12.5X16 vs NRZJ101M100V12.5X16TBNF |
NRZJ101M100V12.5X16YF | Fixed Capacitor, | NIC Components Corp | 100ZLH100MEFC12.5X16 vs NRZJ101M100V12.5X16YF |
NRZJ101M100V12.5X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100ZLH100MEFC12.5X16 vs NRZJ101M100V12.5X16F1F |
100ZLJ100MKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH100MEFC12.5X16 vs 100ZLJ100MKC12.5X16 |
EKY-101EC3101MK16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 100ZLH100MEFC12.5X16 vs EKY-101EC3101MK16S |
NRSH101M100V12.5X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100ZLH100MEFC12.5X16 vs NRSH101M100V12.5X16SP7.5LSF |
EKZE101EIJ101MK16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 100ZLH100MEFC12.5X16 vs EKZE101EIJ101MK16S |
NRZJ101M100V12.5X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100ZLH100MEFC12.5X16 vs NRZJ101M100V12.5X16F3CF |
100ZLH100MKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH100MEFC12.5X16 vs 100ZLH100MKC12.5X16 |
LQ2A107M12016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLH100MEFC12.5X16 vs LQ2A107M12016CS |
Related Parts for 100ZLH100MEFC12.5X16
-
100YXF100MEFC12.5X20Fixed Capacitors
-
CRCW04021K50FKEDFixed Resistors
-
5532436-1Headers and Edge Type Connectors
-
ST10F276Z5Q3Microcontrollers
-
DTC115EETLSmall Signal Bipolar Transistors
-
SN74LVC1G08DBVTGates
-
FOD420Optocoupler
-
MNR04M0ABJ103Array/Network Resistors
-
ADG884BRMZ-REEL7Multiplexers or Switches