Part Details for 100YXG1000MEFC18X40 by Rubycon Corporation
Overview of 100YXG1000MEFC18X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100YXG1000MEFC18X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4758
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 1000 - F, - 20%, 100 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100YXG1000MEFC18X40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1019-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
331 In Stock |
|
$1.3451 / $3.5000 | Buy Now |
DISTI #
100YXG1000MEFC18X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 100YXG1000MEFC18X40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 100YXG1000MEFC18X40
100YXG1000MEFC18X40 CAD Models
100YXG1000MEFC18X40 Part Data Attributes:
|
100YXG1000MEFC18X40
Rubycon Corporation
Buy Now
|
Compare Parts:
100YXG1000MEFC18X40
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |