Part Details for 100YXF4.7MEFC5X11 by Rubycon Corporation
Overview of 100YXF4.7MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100YXF4.7MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2148-ND
|
DigiKey | CAP ALUM 4.7UF 20% 100V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9284 In Stock |
|
$0.0434 / $0.2000 | Buy Now |
Part Details for 100YXF4.7MEFC5X11
100YXF4.7MEFC5X11 CAD Models
100YXF4.7MEFC5X11 Part Data Attributes
|
100YXF4.7MEFC5X11
Rubycon Corporation
Buy Now
|
Compare Parts:
100YXF4.7MEFC5X11
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |