Part Details for 100YXA22MEFCCE6.3X11 by Rubycon Corporation
Overview of 100YXA22MEFCCE6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXA22MEFCCE6.3X11
100YXA22MEFCCE6.3X11 CAD Models
100YXA22MEFCCE6.3X11 Part Data Attributes
|
100YXA22MEFCCE6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXA22MEFCCE6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 98 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100YXA22MEFCCE6.3X11
This table gives cross-reference parts and alternative options found for 100YXA22MEFCCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXA22MEFCCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RD2A226M6L011PC | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100YXA22MEFCCE6.3X11 vs RD2A226M6L011PC |
MALREKB00BA222LL0K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | 100YXA22MEFCCE6.3X11 vs MALREKB00BA222LL0K |
UVY2A220MED1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | 100YXA22MEFCCE6.3X11 vs UVY2A220MED1CT |
NRWP220M100V6.3X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | 100YXA22MEFCCE6.3X11 vs NRWP220M100V6.3X11F2F |
EKMQ101ETD220MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100YXA22MEFCCE6.3X11 vs EKMQ101ETD220MF11D |
RJ5-100V220MF3-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | 100YXA22MEFCCE6.3X11 vs RJ5-100V220MF3-T2 |
UVZ2A220MED1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | 100YXA22MEFCCE6.3X11 vs UVZ2A220MED1CC |
NRWY220M100V6.3X11TBSTF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 100YXA22MEFCCE6.3X11 vs NRWY220M100V6.3X11TBSTF |
RJ4-100V220MF3#-F4 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | 100YXA22MEFCCE6.3X11 vs RJ4-100V220MF3#-F4 |
100PX22MEFC6.3X11 | Rubycon Corporation | Check for Price | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | 100YXA22MEFCCE6.3X11 vs 100PX22MEFC6.3X11 |