Part Details for 100YK100MT810X20 by Rubycon Corporation
Overview of 100YK100MT810X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YK100MT810X20
100YK100MT810X20 CAD Models
100YK100MT810X20 Part Data Attributes
|
100YK100MT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YK100MT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 380 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 100YK100MT810X20
This table gives cross-reference parts and alternative options found for 100YK100MT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YK100MT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MAM1020WPN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100YK100MT810X20 vs 2101MAM1020WPN381B |
1101MAM1020WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100YK100MT810X20 vs 1101MAM1020WPN185C |
UVR2A101MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 100YK100MT810X20 vs UVR2A101MPA |
8101MAM1020WPN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100YK100MT810X20 vs 8101MAM1020WPN0E |
1101MAM1020WPN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100YK100MT810X20 vs 1101MAM1020WPN58EP |
227G101M100EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 100YK100MT810X20 vs 227G101M100EA |
SMR2AM101G20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | 100YK100MT810X20 vs SMR2AM101G20 |
REA101M2ACC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 100YK100MT810X20 vs REA101M2ACC-1020C |
REA101M2ASC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 100YK100MT810X20 vs REA101M2ASC-1020C |
100YK100MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Rubycon Corporation | 100YK100MT810X20 vs 100YK100MEFCKC10X20 |