Part Details for 100VXP2700M30X45 by Rubycon Corporation
Overview of 100VXP2700M30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100VXP2700M30X45
100VXP2700M30X45 CAD Models
100VXP2700M30X45 Part Data Attributes
|
100VXP2700M30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXP2700M30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.558846 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2860 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXP2700M30X45
This table gives cross-reference parts and alternative options found for 100VXP2700M30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXP2700M30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK2A272MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT | Nichicon Corporation | 100VXP2700M30X45 vs LGK2A272MHSB |
EETHC2A272KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 100VXP2700M30X45 vs EETHC2A272KA |
LV100M2700BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXP2700M30X45 vs LV100M2700BP4-3040 |
ECEC2AA272EX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 100VXP2700M30X45 vs ECEC2AA272EX |
KMH100VNSN2700M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 100VXP2700M30X45 vs KMH100VNSN2700M35C |
LAZ-100V272MS37#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | TAIYO YUDEN | 100VXP2700M30X45 vs LAZ-100V272MS37#B |
HE2A278M35035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 100VXP2700M30X45 vs HE2A278M35035HC |
100MXR2700MST25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 100VXP2700M30X45 vs 100MXR2700MST25X50 |
MUH100V272M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 100VXP2700M30X45 vs MUH100V272M35X35 |
LV100M2700BP4-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXP2700M30X45 vs LV100M2700BP4-2550 |