Part Details for 100VXP1200MSN30X30 by Rubycon Corporation
Overview of 100VXP1200MSN30X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100VXP1200MSN30X30
100VXP1200MSN30X30 CAD Models
100VXP1200MSN30X30 Part Data Attributes
|
100VXP1200MSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXP1200MSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.03923 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1760 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXP1200MSN30X30
This table gives cross-reference parts and alternative options found for 100VXP1200MSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXP1200MSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK2A122MHSA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 100VXP1200MSN30X30 vs LGK2A122MHSA |
100MXR1200M20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 100VXP1200MSN30X30 vs 100MXR1200M20X40 |
EETHC2A122PJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 100VXP1200MSN30X30 vs EETHC2A122PJ |
ECOS2AG122L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 100VXP1200MSN30X30 vs ECOS2AG122L |
LV100M1200BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXP1200MSN30X30 vs LV100M1200BPF-2530 |
EETHC2A122BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 100VXP1200MSN30X30 vs EETHC2A122BJ |
481122M100A022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 100VXP1200MSN30X30 vs 481122M100A022 |
LPH122M100H1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 100VXP1200MSN30X30 vs LPH122M100H1P3 |
KMH100VNSN1200M25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 100VXP1200MSN30X30 vs KMH100VNSN1200M25C |
LXG100VN1200M30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Chemi-Con | 100VXP1200MSN30X30 vs LXG100VN1200M30C |