Part Details for 100VXG3900MEFCSN35X50 by Rubycon Corporation
Overview of 100VXG3900MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100VXG3900MEFCSN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-G3900MEFCSN35X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.2400 / $8.3400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 100VDC - 35mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$6.9000 / $10.0700 | Buy Now |
Part Details for 100VXG3900MEFCSN35X50
100VXG3900MEFCSN35X50 CAD Models
100VXG3900MEFCSN35X50 Part Data Attributes
|
100VXG3900MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXG3900MEFCSN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.8735 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3560 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXG3900MEFCSN35X50
This table gives cross-reference parts and alternative options found for 100VXG3900MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXG3900MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8392MAMA050LS070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LS070 |
1392MAMA050LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | 100VXG3900MEFCSN35X50 vs 1392MAMA050LSN7110 |
8392MAMA050LTN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LTN00 |
8392MAMA050LSN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LSN10 |
8392MAMA050LT000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LT000 |
8392MAMA050LS010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LS010 |
1392MAMA050LSN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | 100VXG3900MEFCSN35X50 vs 1392MAMA050LSN3110 |
8392MAMA050LT050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LT050 |
8392MAMA050LSN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LSN40 |
8392MAMA050LT070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF | 100VXG3900MEFCSN35X50 vs 8392MAMA050LT070 |