Part Details for 100VXG2200MEFCSN30X40 by Rubycon Corporation
Overview of 100VXG2200MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100VXG2200MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100VXG2200MEFCSN30X40-ND
|
DigiKey | CAP ALUM 2200UF 20% 100V SNAP TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2292 | Buy Now |
DISTI #
232-G2200MEFCSN30X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 84 |
|
$3.9400 / $7.0900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 100VDC - 30mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.6400 / $7.5600 | Buy Now |
Part Details for 100VXG2200MEFCSN30X40
100VXG2200MEFCSN30X40 CAD Models
100VXG2200MEFCSN30X40 Part Data Attributes
|
100VXG2200MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXG2200MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.40712 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXG2200MEFCSN30X40
This table gives cross-reference parts and alternative options found for 100VXG2200MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXG2200MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222MAM3040LSN3110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100VXG2200MEFCSN30X40 vs 2222MAM3040LSN3110 |
2222MAM3040LTN110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100VXG2200MEFCSN30X40 vs 2222MAM3040LTN110 |
8222MAM3040LH04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 100VXG2200MEFCSN30X40 vs 8222MAM3040LH04P |
1222MAM3040LSN4110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100VXG2200MEFCSN30X40 vs 1222MAM3040LSN4110 |
8222MAM3040LSN1110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100VXG2200MEFCSN30X40 vs 8222MAM3040LSN1110 |
LGY2A222MELB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 100VXG2200MEFCSN30X40 vs LGY2A222MELB40 |
8222MAM3040LHN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 100VXG2200MEFCSN30X40 vs 8222MAM3040LHN4P |
B41252B9228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 100VXG2200MEFCSN30X40 vs B41252B9228M000 |
8222MAM3040LSN2110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100VXG2200MEFCSN30X40 vs 8222MAM3040LSN2110 |
LV100M2200BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 100VXG2200MEFCSN30X40 vs LV100M2200BP443040 |