Part Details for 100VXG1200MEFCSN22X45 by Rubycon Corporation
Overview of 100VXG1200MEFCSN22X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100VXG1200MEFCSN22X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-100VXG1200MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.5500 / $5.0000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 100VDC - 22mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.2000 / $11.6100 | Buy Now |
Part Details for 100VXG1200MEFCSN22X45
100VXG1200MEFCSN22X45 CAD Models
100VXG1200MEFCSN22X45 Part Data Attributes
|
100VXG1200MEFCSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXG1200MEFCSN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.03923 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1760 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXG1200MEFCSN22X45
This table gives cross-reference parts and alternative options found for 100VXG1200MEFCSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXG1200MEFCSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8122MAM2245LS040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF | 100VXG1200MEFCSN22X45 vs 8122MAM2245LS040 |
2122MAM2245LSN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 2122MAM2245LSN5110 |
1122MAM2245LSN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 1122MAM2245LSN5110 |
2122MAM2245LSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 2122MAM2245LSN2110 |
2122MAM2245LSN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 2122MAM2245LSN9110 |
1122MAM2245LSN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 1122MAM2245LSN0110 |
8122MAM2245LSN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 8122MAM2245LSN0110 |
8122MAM2245LSN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF | 100VXG1200MEFCSN22X45 vs 8122MAM2245LSN70 |
2122MAM2245LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 2122MAM2245LSN7110 |
8122MAM2245LSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | 100VXG1200MEFCSN22X45 vs 8122MAM2245LSN2110 |