-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4749
|
Newark | Aluminium Electrolytic Capacitor, Txw Series, 100 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100TXW100MEFC8X30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 581 |
|
$0.5340 / $1.1600 | Buy Now |
DISTI #
1189-1011-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5362 In Stock |
|
$0.4312 / $1.5000 | Buy Now |
DISTI #
232-100TXW100MEFC8X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 1034 |
|
$0.4340 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 8mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4480 / $1.4350 | Buy Now |
DISTI #
100TXW100MEFC8X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100TXW100MEFC8X30) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346289
|
element14 Asia-Pacific | CAP, 100F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 962 |
|
$0.5839 / $0.9450 | Buy Now |
DISTI #
2346289
|
Farnell | CAP, 100F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 581 |
|
$0.5207 / $1.4360 | Buy Now |
|
Perfect Parts Corporation | 2510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100TXW100MEFC8X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100TXW100MEFC8X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 785 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |