Part Details for 100TLV110M12.5X13.5 by Rubycon Corporation
Overview of 100TLV110M12.5X13.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100TLV110M12.5X13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-100TLV110M125135
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100VDC 110uF Tol 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.6280 / $0.6900 | Order Now |
Part Details for 100TLV110M12.5X13.5
100TLV110M12.5X13.5 CAD Models
100TLV110M12.5X13.5 Part Data Attributes
|
100TLV110M12.5X13.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100TLV110M12.5X13.5
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 110 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.11 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 370 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 13 mm |
Alternate Parts for 100TLV110M12.5X13.5
This table gives cross-reference parts and alternative options found for 100TLV110M12.5X13.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100TLV110M12.5X13.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZA101ARA111MKE0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 110uF, 5451 | Chemi-Con | 100TLV110M12.5X13.5 vs EMZA101ARA111MKE0S |