Part Details for 100TDS84C by Delta Electronics Inc
Results Overview of 100TDS84C by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100TDS84C Information
100TDS84C by Delta Electronics Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 100TDS84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1385-ND
|
DigiKey | LINE FILTER 440VAC CHASSIS MOUNT Min Qty: 2 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$380.4750 | Buy Now |
DISTI #
108-100TDS84C
|
Mouser Electronics | Power Line Filters 3-Phase Filter, 480VAC, 100A, Chassis, Screw-Screw RoHS: Compliant | 1 |
|
$450.5300 / $450.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$337.4100 | Buy Now |