-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1350
|
Newark | Cap, 18Μf, 100V, Capacitance:18Μf, Voltage Rating:100V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Sxv Series, Esr:0.03Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 100SXV18M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 312 |
|
$1.7800 / $2.3200 | Buy Now |
DISTI #
P122445CT-ND
|
DigiKey | CAP ALUM POLY 18UF 20% 100V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
680 In Stock |
|
$1.1763 / $3.0800 | Buy Now |
DISTI #
100SXV18M
|
Avnet Americas | Aluminum Polymer Capacitor, 18 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV18M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1245 / $1.2732 | Buy Now |
DISTI #
667-100SXV18M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON RoHS: Compliant | 790 |
|
$1.1700 / $2.7900 | Buy Now |
DISTI #
V72:2272_18538021
|
Arrow Electronics | Cap Aluminum Polymer 18uF 100VDC 20% (10 X 12.6mm) SMD 0.03 Ohm 940mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1736 Container: Cut Strips | Americas - 78 |
|
$0.2821 / $0.2965 | Buy Now |
|
Future Electronics | SXV Series 100 V 18 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$1.0500 / $1.1100 | Buy Now |
|
Future Electronics | SXV Series 100 V 18 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.1500 / $1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 298 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 238 |
|
$0.8400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXV18M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXV18M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.09 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 47 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |