-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1345
|
Newark | Cap, 15Μf, 100V, Capacitance:15Μf, Voltage Rating:100V, Ae Capacitor Case:Radial Leaded, Product Range:Os-Con Sxe Series, Esr:0.06Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 100SXE15MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4000 / $2.5000 | Buy Now |
DISTI #
P122448-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 100V T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
669 In Stock |
|
$0.9725 / $2.5900 | Buy Now |
DISTI #
100SXE15MX
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 100 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 100SXE15MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9478 / $1.0732 | Buy Now |
DISTI #
667-100SXE15MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON RoHS: Compliant | 2949 |
|
$0.9910 / $2.5500 | Buy Now |
|
Future Electronics | SXE Series 100 v 15 uf 125c 10x8mm LS=5mm Low ESR 1k hrs Oscon Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 1000Bag |
|
$0.9400 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.9700 / $1.1780 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$2.4080 | Buy Now | |
DISTI #
100SXE15MX
|
TTI | Aluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
100SXE15MX
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 100 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 100SXE15MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9478 / $1.0732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXE15MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXE15MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Leakage Current | 0.075 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 31.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |