Part Details for 100SP5T6B11M6QEH by E-Switch Inc
Overview of 100SP5T6B11M6QEH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP5T6B11M6QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0197
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP5T6B11M6QEH Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.4200 | Buy Now |
DISTI #
100SP5T6B11M6QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 480 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7767 | Buy Now |
DISTI #
612-100SP5T6B11M6QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-Off-(On) PC Mnt RoHS: Compliant | 166 |
|
$3.7500 / $5.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Lead time: 12 Weeks | 0 |
|
$3.0000 | Buy Now |