Part Details for 100SP5T6B11M2REH by E-Switch Inc
Overview of 100SP5T6B11M2REH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP5T6B11M2REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0196
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP5T6B11M2REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.7100 | Buy Now |
DISTI #
100SP5T6B11M2REH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1527 | Buy Now |
DISTI #
612-100SP5T6B11M2REH
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks | 0 |
|
$2.6100 | Buy Now |